You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO RPI5-STARTER KIT-8GB-UKRaspberry Pi 5 Starter Kit, 8GB, micro SD 16GB, Case with Fan, HDMI Cable, PSU 5.1V/5.0A UK Plug

New
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
MULTICOMP PRO RPI5-STARTER KIT-8GB-UK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI5-STARTER KIT-8GB-UK
Order Code:
4341789
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Raspberry Pi Starter Kit

:
Raspberry Pi 5, Official Raspberry Pi 5 Case, Raspberry Pi 27W USB-C Power Supply, Official Raspberry Pi Micro HDMI to HDMI-A Adapter, 16GB Micro SD Card Pre-loaded with Raspberry Pi OS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Raspberry Pi 5 starter kit presents the pinnacle of Raspberry Pi technology in one convenient package. Equipped with the latest Raspberry Pi 5 board, a cutting-edge USB-C PD 27W power supply (available in White or Black), a micro-HDMI cable adapter, a 16GB microSD card pre-loaded with Raspberry Pi OS, and the official Raspberry Pi 5 Case, this kit encompasses all the essential accessories necessary for seamless operation. Whether as a thoughtful gift or an upgrade for an existing Raspberry Pi setup, this comprehensive kit ensures a hassle-free and enjoyable experience from the get-go.
  • 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
  • VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
  • Dual 4Kp60 HDMI output (HDR + HEVC decoder)
  • LPDDR4X-4267 SDRAM (4GB and 8GB options)
  • Dual-band 802.11ac Wi-Fi® + Bluetooth 5.0 / BLE
  • microSD card slot (high-speed SDR104 mode)
  • PCIe 2.0 x1 interface for fast peripherals (requires adapter)
  • 4 × USB ports (2 x 3.0 @ 5Gbps & 2 x 2.0)
  • Gigabit Ethernet (PoE+ requires separate PoE+ HAT)
  • 2 × 4-lane MIPI camera/display ports
  • 5V/5A DC power via USB-C, with Power Delivery support
  • Raspberry Pi standard 40-pin GPIO header
  • Real-time clock (RTC), powered from the external battery

Applications

Embedded Design & Development, Computer Hardware, Hobby & Education, IoT (Internet of Things), Prototyping, Wearables

Contents

x1 Raspberry Pi 5 (with 4GB or 8GB of RAM); x1 Official 1m Micro-HDMI to HDMI Cable; x1 Raspberry Pi 5 Official 27W USB-C Power Supply UK Plug; x1 16GB microSD card (with SD adaptor) Pre-loaded with Raspberry Pi OS; x1 Raspberry Pi 5 Official Case (with Fan)

Footnotes

micro SD Card has pre-loaded Raspberry Pi OS

Available to manufacturer lead time 7 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€110.55

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €110.55
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --