Print Page
Image is for illustrative purposes only. Please refer to product description.
236 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.794 |
| 5+ | €0.699 |
| 20+ | €0.565 |
Price for:Each
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoJR1819-ROHS (PSG01769)
Order Code1216726
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Barrel Inner Diameter-
Barrel Outer Diameter6.85mm
Voltage Rating30V
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The JR1819-ROHS (PSG01769) from Multicomp is a 2.1mm, chassis mount DC power jack.
- Rated load : 30V, 0.5A
- Contact resistance is ≤ 30mohm
- Insulation resistance is ≥ 100Mohm
- Black colour PBT housing, copper pin with nickel plating
- Cu-Sn plating H62 centre pin terminal
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30V
SVHC
Lead (27-Jun-2024)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Quick Connect
Barrel Outer Diameter
6.85mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004