Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001807
Order Code2770335
Technical Datasheet
Breadboard TypeBreadboard Distribution/Bus Strip
Total Number of Tie Points50Tie Points
No. of Distribution Strips / Buses1Bus Strips
No. of Terminal Strips-
Board Dimensions (L x W) - Imperial3.23" x 0.36"
Board Dimensions (L x W) - Metric82mm x 9mm
SVHCTo Be Advised
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- Pitch spacing is 2.54mm
- One terminal strip with 50 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 82.1mm x 9mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Breadboard Type
Breadboard Distribution/Bus Strip
No. of Distribution Strips / Buses
1Bus Strips
Board Dimensions (L x W) - Imperial
3.23" x 0.36"
SVHC
To Be Advised
Total Number of Tie Points
50Tie Points
No. of Terminal Strips
-
Board Dimensions (L x W) - Metric
82mm x 9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082