Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-DCM-C
Order Code1215408
Product RangeDMS-20PC-DCM Series
Technical Datasheet
99 In Stock
288 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.370 |
5+ | €50.700 |
10+ | €48.030 |
Price for:Each
Minimum: 1
Multiple: 1
€53.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-DCM-C
Order Code1215408
Product RangeDMS-20PC-DCM Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range8V to 50V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max50VDC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeDMS-20PC-DCM Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
13mA/50V self-powered DC voltage monitor with positive input LED display and ultra-low power consumption. It is an ideal replacements for analogue panel meters.
- 2-wire self powered
- 0.37" height red LED display
- Super reliable, epoxy-encapsulated construction and polycarbonate case
- Subminiature 1.38" x 0.88" x 1.0" package
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
8V to 50V
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
-25°C
Product Range
DMS-20PC-DCM Series
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
50VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036