Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.030 |
| 5+ | €7.990 |
| 10+ | €7.940 |
| 50+ | €7.920 |
| 100+ | €7.760 |
| 250+ | €7.600 |
Product Information
Product Overview
The MGJ2D052005SC is a 2-output 2W board-mount isolated gate-drive DC/DC Converter ideal for powering high-side and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The device is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the device industrial grade temperature rating and construction gives long service life and reliability.
- Ultra low coupling capacitance
- Characterised dv/dt immunity
- Characterised partial discharge performance
- Power density 0.81W/cm³
- 5.2kVDC Isolation test voltage hi pot test
- 8% Maximum load regulation
- 50mVp-p Maximum ripple and noise
- 78.5% Typical efficiency
- 3.3pF Isolation capacitance
- 5.4ms Start-up time
Applications
Power Management, Industrial
Technical Specifications
Gate Drive
1:1
2 Output
80mA
40mA
5.2kV
Fixed
9.95mm
19.65mm
5.5V
No SVHC (25-Jun-2025)
SIP
2W
20V
-5V
Unregulated
5V
Through Hole
12.65mm
4.5V
MGJ2 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate