Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTLS16M0X51-A0
Order Code2913652
Product RangeCERALOCK CSTLS
Technical Datasheet
1,189 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.268 |
| 10+ | €0.210 |
| 100+ | €0.184 |
| 500+ | €0.176 |
| 1000+ | €0.170 |
Price for:Each
Minimum: 5
Multiple: 5
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS16M0X51-A0
Order Code2913652
Product RangeCERALOCK CSTLS
Technical Datasheet
Frequency16MHz
Oscillator MountingThrough Hole
No. of Pins3 Pin
Resonant Impedance50ohm
Frequency Tolerance± 0.5%
Product RangeCERALOCK CSTLS
Frequency Stability± 0.2%
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
16MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
80°C
Oscillator Mounting
Through Hole
Resonant Impedance
50ohm
Product Range
CERALOCK CSTLS
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability