Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE12M2GH5L000R0
Order Code4129988
Product RangeCSTNE_GH5L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€474.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE12M2GH5L000R0
Order Code4129988
Product RangeCSTNE_GH5L Series
Technical Datasheet
Frequency12.288MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.07%
Product RangeCSTNE_GH5L Series
Frequency Stability± 0.11%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
12.288MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Frequency Stability
± 0.11%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
30ohm
Product Range
CSTNE_GH5L Series
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
Product traceability