Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H100FB01D
Order Code2470446
Product RangeGJM Series
Technical Datasheet
34,028 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0498 |
| 100+ | €0.0393 |
| 500+ | €0.0268 |
| 2500+ | €0.023 |
| 5000+ | €0.0225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H100FB01D
Order Code2470446
Product RangeGJM Series
Technical Datasheet
Capacitance10pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product RangeGJM Series
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GJM series high frequency high Q Multilayer Ceramic Capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency and base metal electrodes as the internal electrodes.
- High Q and low ESR in VHF, UHF and microwave frequency bands
- 0.1 to 47pF Capacitance range
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 1%
Operating Temperature Max
125°C
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Range
GJM Series
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for GJM1555C1H100FB01D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability