Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPH6R8MGRL
Order Code4307142
Product RangeLQH2HPH_GR
Technical Datasheet
3,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.372 |
| 50+ | €0.267 |
| 250+ | €0.220 |
| 500+ | €0.212 |
| 1500+ | €0.203 |
| 3000+ | €0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH6R8MGRL
Order Code4307142
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)900mA
Self Resonant Frequency40MHz
Inductor ConstructionShielded
Saturation Current (Isat)830mA
DC Current Rating860mA
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.395ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialFerrite
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Saturation Current (Isat)
830mA
Product Range
LQH2HPH_GR
DC Resistance Max
0.395ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Inductor Construction
Shielded
DC Current Rating
860mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HPH6R8MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability