Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2HPN3R3MG0L
Order Code2470306
Product RangeLQM2HPN_G0 Series
Technical Datasheet
46 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.162 |
| 50+ | €0.133 |
| 250+ | €0.109 |
| 500+ | €0.0998 |
| 1500+ | €0.0906 |
| 3000+ | €0.0801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPN3R3MG0L
Order Code2470306
Product RangeLQM2HPN_G0 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.125ohm
Self Resonant Frequency30MHz
DC Current Rating-
Inductor Case / Package1008 [2520 Metric]
Product RangeLQM2HPN_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.125ohm
DC Current Rating
-
Product Range
LQM2HPN_G0 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (1)
Alternatives for LQM2HPN3R3MG0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability