Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.945 |
10+ | €0.736 |
100+ | €0.671 |
500+ | €0.609 |
1000+ | €0.579 |
2500+ | €0.546 |
5000+ | €0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS201A-001
Order Code3255528
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor Type-
Magnetic Field Min0.0005T
Magnetic Field Max0.0025T
Supply Voltage Min1.6V
Supply Voltage Max3.5V
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MRMS201A-001 is an AMR sensor (Magnetic Sensors). Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field. Typical applications include consumer equipment and industrial equipment.
- Supply voltage range from 1.6V to 3.5V
- Typical current consumption is 5.0μA
- Maximum operating magnetic field 2.5mT
- Minimum operating magnetic field 0.5mT
- Operating temperature range from -40°C to 85°C
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
0.0005T
Supply Voltage Min
1.6V
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensor Type
-
Magnetic Field Max
0.0025T
Supply Voltage Max
3.5V
Sensor Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability