Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.000 |
Price for:Each
Minimum: 1
Multiple: 1
€16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781950-01
Order Code3622111
Cable Diameter5.1mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCTo Be Advised
Product Overview
The BNC Cable Ferrite is an accessory that you can clamp on to external BNC cables to suppress electromagnetic interference (EMI). You can use the BNC Cable Ferrite to ensure specified electromagnetic compatibility (EMC) performance for DAQ modules. The BNC Cable Ferrite is available in different diameters including 5.1 mm, 7 mm, and 10.2 mm.
Technical Specifications
Cable Diameter
5.1mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02