Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782118-01
Order Code3622158
Product RangePXIe-4357
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,995.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,995.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782118-01
Order Code3622158
Product RangePXIe-4357
Technical Datasheet
Product TypeTemperature Input Module
Sampling Rate100SPS
Resolution (Bits)24bit
No. of Input Channels20Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4357
SVHCTo Be Advised
Product Overview
The NI PXIe-4357 input module provides integrated data acquisition and signal conditioning for 2-, 3-, or 4-wire resistance temperature detector (RTD) measurements. It offers both high-speed and high-resolution modes. It provides per channel software-programmable configurations and automatically scale measured data into engineering units.
Technical Specifications
Product Type
Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
100SPS
No. of Input Channels
20Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4357
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36