Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782576-01
Order Code3958587
Product RangePXIe-2790
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782576-01
Order Code3958587
Product RangePXIe-2790
Technical Datasheet
Switch TypeFET
Switch Configuration-
No. of Channels2Channels
Bus Connector TypePXI Express
Relay TypeFET, Solid State
Switching Voltage Max5V
Switching Current Max-
Bandwidth6GHz
For Use WithNI PXI Module
Product RangePXIe-2790
SVHCTo Be Advised
Technical Specifications
Switch Type
FET
No. of Channels
2Channels
Relay Type
FET, Solid State
Switching Current Max
-
For Use With
NI PXI Module
SVHC
To Be Advised
Switch Configuration
-
Bus Connector Type
PXI Express
Switching Voltage Max
5V
Bandwidth
6GHz
Product Range
PXIe-2790
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82