Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783519-01
Order Code4093423
Product RangeBasler ace classic
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783519-01
Order Code4093423
Product RangeBasler ace classic
Image Sensor Size1/3.7 "
Resolution1920 x 1080 Pixels
Supply Voltage12VDC
Illumination Min-
Lens StyleC and CS Mount
IR Range Max-
Product RangeBasler ace classic
SVHCNo SVHC (10-Jun-2022)
Product Overview
acA1920-25gc is an area scan camera. It is a colour basler Ace GigE vision camera with a 2MP resolution and a maximum image acquisition speed of 25 frames per second. The acA1920-25gc uses a MT9P031 sensor and is quality tested and calibrated for high performance and reliability. This camera can be used with NI hardware and software to build machine vision systems.
- Captures a two-dimensional image in one exposure cycle
- Broadest selection in the industry, best price/performance ratio
- Latest sensor technology, high value-add features, C, CS mount lens
- 1920 × 1080 resolution (H×V pixels)
- 1/3.7inch ON semiconductor MT9P031 sensor (optical), CMOS, rolling shutter sensor technology
- Pixel size is 2.2 × 2.2µm², 25fps frame rate
- 1 opto-isolated input + 1 opto-isolated output digital I/O
- 2.5W/2.2W power consumption (PoE/AUX)
- Housing temperature range from 0°C to 50°C
Technical Specifications
Image Sensor Size
1/3.7 "
Supply Voltage
12VDC
Lens Style
C and CS Mount
Product Range
Basler ace classic
Resolution
1920 x 1080 Pixels
Illumination Min
-
IR Range Max
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13