Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,260.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787441-01
Order Code4093545
Accessory TypeRack Mount Kit
For Use WithNI 19" RMX-10011 ATE Core Configurations Rack
Product Range-
SVHCTo Be Advised
Product Overview
787441-01 is a RMX fan top kit provides replacement or additional fans and components that you can use with the 19inch RMX-10011 ATE core configurations rack. These fans can be installed to the top of a rack to provide cooling functionality and reduce operational heat. The RMX fan top kit includes six high-power or low-power fans.
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
NI 19" RMX-10011 ATE Core Configurations Rack
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01