Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,560.000 |
Product Information
Product Overview
RFmx for Bluetooth® Test provides signal generation and analysis functionality for different Bluetooth technology applications. RFmx for Bluetooth® Test is measurement personality that extends the capability of NI RF instrumentation for classic Bluetooth as well as Bluetooth Low Energy (LE) signal generation and analysis. This software helps you analyse Basic Rate (BR), Enhanced Data Rate (EDR), and Low Energy (LE) signals up to Bluetooth 5.2 with standard-compliant, physical layer measurements such as modulation accuracy, carrier frequency drift, transmit power (TXP), and more. With RFmx, you can perform and debug measurements with interactive software front panels, create and playback open, unlocked waveforms with RFmx Waveform Creator, and speed up automated testing with the performance-optimized API. Additionally, you can use RFmx for Bluetooth® Test to control a device under test (DUT) with built-in Direct Test Mode (DTM) commands.
- 1 year warranty
- Subscription license
- For development use
- Supported by windows OS
Technical Specifications
RFmx Bluetooth Software
Subscription
English
NI Bluetooth Signal Generation and Analysis
To Be Advised
Full
USB
Windows
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate