Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €315.000 |
Price for:Each
Minimum: 1
Multiple: 1
€315.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788204-01
Order Code4093506
No. of Slots / Outputs1Outputs
Output Power Max-
Power Supply Output Type-
Output Voltage Min-
Output Voltage Max12VDC
Output Current Max24A
Product Range-
SVHCTo Be Advised
Product Overview
- Desktop power supply for USRP X4xx software defined radio device mount
- Input voltage rating is 100 to 240VAC 50/60Hz
- 12VDC output voltage
- Maximum output current is 24A
- Number of slot/output is 1
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
-
Output Voltage Max
12VDC
Product Range
-
Output Power Max
-
Output Voltage Min
-
Output Current Max
24A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01