Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No865993-01
Order Code3958556
Analyser / Tester TypePortable
Supported ProtocolsISO 14443 A/B, ISO 15693, FeliCa, Mifare
Application TypeContactless
Supported DeviceNFC Devices
Product Range-
SVHCTo Be Advised
Technical Specifications
Analyser / Tester Type
Portable
Application Type
Contactless
Product Range
-
Supported Protocols
ISO 14443 A/B, ISO 15693, FeliCa, Mifare
Supported Device
NFC Devices
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1