You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 778964-01

Digital I/O Device, PXI-6515, 32 Input, 32 Output, -30 V to 30 V, PXI Controller

NI 778964-01
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
778964-01
Order Code:
3621301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PXI-6515
Technical Datasheet:
778964-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXI-6515)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital I/O Device

:
-

:
-

:
32Channels

:
32Channels

:
-

:
-30 V to 30 V

:
0°C to +55°C

:
NI PXI Controllers

:
PXI-6515

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The PXI-6515 is an industrial digital I/O interface with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6515 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.

2 In stock

More stock available week commencing 5/24/24
Standard lead time for this product is 9 weeks.
More details

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1,092.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €1,092.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --