You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 783555-12

VirtualBench All-in-One Instrument, VB-8012, 100 MHz, 8 bits, 1 GSPS, 2 Channel, Taiwan, 110 VAC

NI 783555-12
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
783555-12
Order Code:
3622458
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
VB-8012
Technical Datasheet:
783555-12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VB-8012)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
VB-8012

:
2 Channel

:
100MHz

:
1GSPS

:
-

:
-

:
VB-8012 VirtualBench with Taiwan Power Cord (110V)

:
3 Years

:
Taiwan

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The VB-8012 combines a two-channel, 100 MHz mixed-signal oscilloscope with protocol analysis, an arbitrary waveform generator, a digital multimeter, a programmable DC power supply, and digital I/O into a single device that integrates with your PC or iPad. The VirtualBench all-in-one instrument is simple and convenient and results in more efficient circuit design, debugging, and validation. The included software provides an interactive way to view all your measurements on a single screen and can be updated for free with software releases over time to continually add functionality and value to your VirtualBench. VirtualBench also tightly integrates with LabVIEW software to enable programmatic control and automated test sequences.

No Longer Manufactured

€3,830.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €3,830.00