Product Information
Product Overview
The FD-11601 measures up to eight channels with a voltage input range of ±10 V. Each input channel supports TEDS and provides 24 V DC to power external-powered sensors without additional power supplies. The FD-11601 features 24-bit resolution, simultaneous sample rates up to 100 kS/s/ch, and channel-to-channel isolation. It is IP65/IP67 rated to be dust-tight and water-submersible, operates in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 g vibration. The FD-11601 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11601 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. The FD-11601 is ideal for test cell and outdoor environments.
Technical Specifications
Voltage Input Device
24bit
-
± 10.5V
NI FieldDAQ Devices
Lead (14-Jun-2023)
100kSPS
8Channels
-
-40°C to +85°C
FD-11601
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate