Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48N-EU-01
Order Code3869777
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.360 |
Price for:Each
Minimum: 1
Multiple: 1
€68.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48N-EU-01
Order Code3869777
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM261.3CFM
Noise Rating60dBA
Power Rating21.6W
Rated Speed3500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating450mA
IP Rating-
Air Flow - m3/min7.4m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
3500rpm
Current Rating
450mA
Air Flow - m3/min
7.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50.8mm
Air Flow - CFM
261.3CFM
Power Rating
21.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.716688