Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No171-009-203L001
Order Code2294225
Product Range171 Series
Technical Datasheet
1,738 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €0.788 |
100+ | €0.649 |
500+ | €0.608 |
1000+ | €0.559 |
2500+ | €0.554 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-009-203L001
Order Code2294225
Product Range171 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range171 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 171-009-203L001 is a 9-way solder cup D-sub Receptacle with gold-plated phosphor bronze contacts. The connector comes with nickel-plated steel shell. Nickel shells have indents to provide grounding and additional retention.
- Non-removable contacts
- High performance, stamped contacts
- Glass-filled thermoplastic insulator (UL94V-0)
- 5A Current rating
- 1000MΩ Minimum insulation resistance
- 500VAC Voltage (for 1 minute)
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
171 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 171-009-203L001
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005