Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €5.890 |
| 250+ | €5.330 |
| 500+ | €4.910 |
| 1000+ | €4.200 |
Price for:Each
Minimum: 100
Multiple: 100
€589.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoRJADK15S7080821
Order Code2471305
Product RangeRJADK Series
Inter Series Connector ARJ45
Convert From Positions8Ways
Convert From GenderJack
Inter Series Connector BD Sub
Convert To Positions15Ways
Convert To GenderReceptacle
Product RangeRJADK Series
SVHCLead
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Jack
Convert To Positions
15Ways
Product Range
RJADK Series
Convert From Positions
8Ways
Inter Series Connector B
D Sub
Convert To Gender
Receptacle
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022381