You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NORDIC SEMICONDUCTOR NRF6707
Development Board, Power Profiler Kit, Current/Power Consumption, For nRF51/52 Development Kits
- Manufacturer:
- NORDIC SEMICONDUCTOR NORDIC SEMICONDUCTOR
- Manufacturer Part No:
- NRF6707
- Order Code:
- 2842323
-
- Technical Datasheet:
- NRF6707 Datasheet
Product Overview
- Down to 0.2µA measurement resolution
- 77KHz sampling rate
- Built-in programmable regulator with a 1.8V to 3.6V output range
- Support for external power supply with a 1.8V to 3.6V input range
- Measure average current consumption up to 20seconds
- Desktop application is available in Python allowing customization
- Export measurement data for post-processing
Contents
Power profiler kit board, Software and firmware files.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Profiler Kit
- :
- NRF51/NRF52 Development Kits
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €75.92 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.