Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.830 |
| 50+ | €2.490 |
| 100+ | €2.250 |
| 250+ | €2.020 |
| 500+ | €1.760 |
| 1000+ | €1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoA30LDJHN2/20034RJ
Order Code4838904
IC FunctionSecure Authenticator
Supply Voltage Min1V
Supply Voltage Max2V
IC Case / PackageHVQFN
No. of Pins20Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Secure Authenticator
Supply Voltage Max
2V
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1V
IC Case / Package
HVQFN
Interfaces
I2C
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000776