980 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
10+ | €6.680 |
25+ | €6.100 |
50+ | €5.900 |
100+ | €5.690 |
250+ | €5.570 |
500+ | €5.220 |
Product Information
Product Overview
The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64-byte send and receive
Applications
Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Reader
-
32Pins
3.6V
MFRC522
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
2.5V
5µA
-
Technical Docs (2)
Alternatives for MFRC52202HN1,151
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate