You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE 5109E
Knob, Round Shaft, 6.35 mm, Aluminium, Finger Grip with Pointer, 41.28 mm
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- 5109E
- Order Code:
- 4046301
-
- Technical Datasheet:
- 5109E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Round Shaft
- :
- 6.35mm
- :
- Aluminium
- :
- Finger Grip with Pointer
- :
- 41.28mm
- :
- -
- :
- No SVHC (17-Jan-2023)
Technical Documents (1)
Available to manufacturer lead time 17 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price | Your Price |
---|---|---|
10+ | €36.11 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.