Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.940 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoM6000035
Order Code3390165
Accessory TypeMounting Kit
Thread Size - MetricM6
Thread Size - Imperial1/4"
For Use With19" Enclosures
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A mounting kit for use with 19" enclosures.
Contents
Contents: 4 M6 caged nuts, 4 M6 screws & ABS light grey plastic washers
Technical Specifications
Accessory Type
Mounting Kit
Thread Size - Imperial
1/4"
Product Range
-
Thread Size - Metric
M6
For Use With
19" Enclosures
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04