Quantity | Price (ex VAT) |
---|---|
1+ | €1,995.000 |
Product Information
Product Overview
CDB-387 is a microprocessor-based, benchtop conductivity, resistivity and TDS meter. The unit has a large LCD display and membrane keypad for easy operation. The meter features automatic temperature compensation, programmable temperature coefficient, recorder output and bi-directional RS-232C output. The CDB-387 measures 5 conductivity ranges, 2 resistivity ranges and 4 TDS ranges. The CDB-387 will automatically select the most suitable range to provide maximum resolution. The CDB-387 operates off ac power or a 9 V battery. The 9 V battery serves as a back-up to retain calibration data, even in the event of a power failure, and allows for portable field measurements. The unit is supplied with a glass dip-style conductivity cell with an integral temperature sensor, K = 1.0, calibration solutions and 9V ac adaptor.
- Autoranging for maximum resolution
- Analog and digital outputs standard
- Standard RS232 output
Contents
Meter, CDE-5001-GD1 glass dip probe, Conductivity solution, Power adaptor, 9V battery, Operator’s manual.
Technical Specifications
0mS/cm to 200mS/cm
1%
88mm
210mm
-
-
Conductivity, TDS, Resistivity
150mm
600g
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate