Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €279.530 |
Price for:Each
Minimum: 1
Multiple: 1
€279.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDE-600-01
Order Code3885000
Technical Datasheet
Conductivity Range0µS/cm to 200µS/cm
Resolution (ppm)-
Accuracy-
Calibration TypeConductivity
External Height-
External Width-
External Depth-
Weight-
Product Range-
Product Overview
- Conductivity cell with 3/4 MNPT CPVC compression fitting,
- 0.1 cell constant 0 to 20 & 0 to 200µS/cm epoxy low temp cond probe
- Automatic temperature compensation is 0 to 100°C (32 to 212°F)
- 6.10m (20') cable length
Contents
Conductivity electrode, Operator's manual.
Technical Specifications
Conductivity Range
0µS/cm to 200µS/cm
Accuracy
-
External Height
-
External Depth
-
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity
External Width
-
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161