Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €232.750 |
Price for:Each
Minimum: 1
Multiple: 1
€232.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG110-NIST CERT
Order Code3884708
Product RangeDPG120 Series
Thread Size - Metric-
Operating Pressure Max100psi
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPG120 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
0°C
Product Range
DPG120 Series
Operating Pressure Max
100psi
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001