Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-530
Order Code3867217
Product RangeFL-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €585.770 |
Price for:Each
Minimum: 1
Multiple: 1
€585.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-530
Order Code3867217
Product RangeFL-500 Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min3GPM (US)
Flow Rate Max30GPM (US)
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir, Water
Process Connection Size1-1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max66°C
Product RangeFL-500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
30GPM (US)
Operating Pressure Max
200psi
Supply Voltage Max
-
Media Type
Air, Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
3GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34717