Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €348.260 |
Product Information
Product Overview
LC103B series high accuracy, S-beam load cell is compact and provide superior performance for tension or compression loading. This design provides excellent linearity and temperature performance, meeting OIML R60 C3 accuracy class for legal metrology applications. Rugged stainless steel construction and precision sealing provide anti-corrosion and IP67 ingress protection suitable for all kinds of environments. S-Type load cell that receive tension or compression forces. Applications include tank weighing, hoppers, suspended loads and truck scales. S-Type load cell provides superior performance in a compact, versatile package.
- Provided with a certificate of conformance and full-scale calibration
- Excitation maximum (V) is 18(DC)
- Operating temperature range from -35 to 65°C
- IP67 rated
- 250lb capacity
Technical Specifications
250lb
3
65°C
No SVHC (17-Jan-2022)
12VDC
-35°C
LC103B Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate