Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €324.500 |
Price for:Each
Minimum: 1
Multiple: 1
€324.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVSW-701.
Order Code3771639
Technical Datasheet
Media TypeLiquid
Process Connection TypeNPT
Operating Pressure Max1000psi
Housing MaterialStainless Steel
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max71°C
Product Range-
Technical Specifications
Media Type
Liquid
Operating Pressure Max
1000psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Process Connection Type
NPT
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
71°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217274