Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.160 |
Price for:Each
Minimum: 1
Multiple: 1
€168.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100
Order Code3900284
Technical Datasheet
Temperature Sensor TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max500°C
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance100ohm
Supply Voltage Min8.5VDC
Resistance @ 0°C100ohm
Supply Voltage Max0
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Temperature Sensor Type
Pt100
Sensing Temperature Max
500°C
Measured Temperature Max
500°C
Supply Voltage Min
8.5VDC
Supply Voltage Max
0
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Min
-50°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Temperature Transmitter Output Type
Analogue
Sensor Mounting
Thread Mount
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144