Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-L-A-1/4-6-0-P-3
Order Code3805576
Product RangeP-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.360 |
Price for:Each
Minimum: 1
Multiple: 1
€122.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-L-A-1/4-6-0-P-3
Order Code3805576
Product RangeP-L Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-29°C
Sensing Temperature Max100°C
RTD AccuracyClass A
Measured Temperature Min-29°C
Resistance100ohm
Measured Temperature Max100°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6.35mm
Probe Length152.4mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeP-L Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Type P-L style exposed element sensor for use in direct contact with air or gasses for more accurate measurement of these substances.
- Pt100 sensor
- Class 1/4DIN accuracy
- PVC insulated & jacketed (100°C max)
- 4-wire PVC cable 3' long with stripped leads
- No mounting thread
- 6mm sheath diameter
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
100°C
Measured Temperature Min
-29°C
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
3m
Cable Termination
Wire Leaded
Product Range
P-L Series
Sensing Temperature Min
-29°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
152.4mm
Cable Length - Imperial
9.8ft
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05897