Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €22.680 |
Price for:Each
Minimum: 1
Multiple: 1
€22.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP10R-010.
Order Code3803042
Technical Datasheet
Thermocouple Wire TypeS
Length - Imperial8.3ft
Length - Metric2.5m
No. of Max Strands x Strand Size-
Wire Gauge-
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max1450°C
Product Range-
Technical Specifications
Thermocouple Wire Type
S
Length - Metric
2.5m
Wire Gauge
-
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
1450°C
Length - Imperial
8.3ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:71101910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268