Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1112-1
Order Code4306541
Product RangeB5W-LB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €10.530 |
Price for:Each
Minimum: 100
Multiple: 100
€1,053.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1112-1
Order Code4306541
Product RangeB5W-LB Series
Technical Datasheet
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypeNPN Open Collector
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage DC Min21.6V
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Product Overview
B5W-LB1112-1 is a B5W-LB series light convergent reflective sensor for reduced colour and material susceptibility.
- Robustness of colour, reliable detection of shiny, black or transparent objects
- Unaffected by backgrounds, meaning only the intended object is sensed accurately
- Robustness of the distance, wide sensing range to allow object shifting
- Robust design resistant to ambient lights, light convergent reflective method
- Super miniature size, 10mm super miniature maximum sensing distance, NPN / Light-ON output
- IEC IP50 (not including terminals) degree of protection, Connector models connecting method
- 20% max. differential travel, infrared LED (850nm) light source (wavelength)
- Power supply voltage is 24VDC ±10%, including 10% ripple (p-p)
- Current consumption is 15mA max. (at 26.4VDC), polycarbonate case material
- Ambient operating temperature range from -10 to +60°C
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
NPN Open Collector
Product Range
B5W-LB Series
Supply Voltage DC Min
21.6V
Supply Voltage Max
26.4V
Sensing Distance Max
10mm
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage Min
21.6V
SVHC
To Be Advised
Alternatives for B5W-LB1112-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016