Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3C-1
Order Code2502342
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.240 |
| 5+ | €104.130 |
| 10+ | €101.070 |
| 25+ | €98.010 |
Price for:Each
Minimum: 1
Multiple: 1
€109.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3C-1
Order Code2502342
Technical Datasheet
Sensing Range Max1m
Sensing Distance Max1m
Sensor Output Type-
Sensing MethodPulse modulated infrared LED
Product Range-
Supply Voltage DC Min-
Connection MethodCable
Supply Voltage Min-
Supply Voltage DC Max-
Supply Voltage Max-
Technical Specifications
Sensing Range Max
1m
Sensor Output Type
-
Product Range
-
Connection Method
Cable
Supply Voltage DC Max
-
Sensing Distance Max
1m
Sensing Method
Pulse modulated infrared LED
Supply Voltage DC Min
-
Supply Voltage Min
-
Supply Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081345
Product traceability