Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €197.700 |
| 5+ | €193.750 |
| 10+ | €189.790 |
| 25+ | €185.840 |
| 50+ | €181.880 |
Price for:Each
Minimum: 1
Multiple: 1
€197.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensor Output Type
PNP
Supply Voltage Min
12V
Ambient Light Sensor Case Style
-
Operating Temperature Min
-25°C
Product Range
-
Wavelength of Peak Sensitivity
650nm
Supply Voltage Max
24V
No. of Pins
-
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05