Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF03-16PE-5M
Order Code3440690
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.600 |
| 5+ | €133.870 |
| 10+ | €131.140 |
| 25+ | €128.400 |
| 50+ | €125.670 |
Price for:Each
Minimum: 1
Multiple: 1
€136.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF03-16PE-5M
Order Code3440690
Technical Datasheet
Accessory TypeSensing Band
For Use WithLiquid Leakage Sensors
SVHCTo Be Advised
Product Overview
F03-16PE-5M is a liquid leakage sensing band. The SUS316 is used for the core and polyethylene is used for the sheath to ensure high resistance to both acidic and alkaline liquids.
- 5m cable
- Polyethylene sheath
- SUS316 stainless steel core
- Ambient operating temperature range from -10 to 55°C
Technical Specifications
Accessory Type
Sensing Band
SVHC
To Be Advised
For Use With
Liquid Leakage Sensors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533