Print Page
Image is for illustrative purposes only. Please refer to product description.
367 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.440 |
| 10+ | €1.180 |
| 50+ | €1.110 |
| 100+ | €1.030 |
| 250+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N551DG
Order Code2844951
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Frequency180MHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins8Pins
IC Output TypeLVCMOS, LVTTL
IC Input TypeLVCMOS, LVTTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for NB3N551DG
1 Product Found
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Input Type
LVCMOS, LVTTL
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency
180MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
IC Output Type
LVCMOS, LVTTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability