Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.960 |
| 10+ | €1.260 |
| 50+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS210SQT2G
Order Code2507653
Technical Datasheet
Gain Bandwidth Product40kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR120dB
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Input Offset Voltage0.55µV
No. of Amplifiers1 Amplifier
Input Bias Current60µA
Amplifier Case StyleSC-70
Bandwidth40kHz
Automotive Qualification Standard-
Alternatives for NCS210SQT2G
1 Product Found
Technical Specifications
Gain Bandwidth Product
40kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.55µV
Input Bias Current
60µA
Bandwidth
40kHz
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability