Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.590 |
Price for:Each
Minimum: 1
Multiple: 1
€60.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH35C120L2C2SG
Order Code3464033
Technical Datasheet
Transistor PolaritySix N Channel
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current35A
DC Collector Current35A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleDIP
No. of Pins26Pins
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Six N Channel
Continuous Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
No. of Pins
26Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
DC Collector Current
35A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
Transistor Case Style
DIP
IGBT Termination
Solder
IGBT Technology
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability