Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY P47F-U2AB-36-1
Order Code1573487
Also Known AsQ65110A4860
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY P47F-U2AB-36-1
Order Code1573487
Also Known AsQ65110A4860
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2mm
Forward Current If30mA
Forward Voltage2.05V
Wavelength Typ590nm
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYP47F-U2AB-36-1 is a PointLED® enhanced thin-film SMD LED with round-shaped lens. It is ideal for all SMT assembly methods. It is suitable for coupling into light guides, extremely flat backlight, key pad illumination and optical indicators.
- InGaAlP technology
- 43lm/W Optical efficiency
- Up to 2kV ESD-withstand voltage
- 12V Reverse voltage
Applications
Signalling, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
2mm
Forward Voltage
2.05V
Luminous Intensity
1.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability