Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoA207BL
Order Code3762206
Also Known AsGTIN UPC EAN: 4050300925585
47 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
5+ | €1.170 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoA207BL
Order Code3762206
Also Known AsGTIN UPC EAN: 4050300925585
Supply Voltage12V
Lamp Base TypeBA15s / SCC
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
12V auxiliary bulbs which are robust, vibration resistant and will perform at the required light output for the life of the bulb.
- Approved by all the major car makers worldwide
- E-marked but meet all Original Equipment standards
- Original Equipment logo
- Supplied in twin pack blister card
Technical Specifications
Supply Voltage
12V
Bulb Size
-
Average Bulb Life
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA15s / SCC
MSCP
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability