Print Page
684 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.76 |
| 10+ | €3.97 |
| 100+ | €3.05 |
| 250+ | €2.70 |
| 500+ | €2.57 |
| 1000+ | €2.43 |
Price for:Each
Minimum: 1
Multiple: 1
€4.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DTZK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9, 15, <bold>25</bold> and 37 and accepts round foil and braided cable types. It has long jackscrews with UNC 4-40 thread as standard.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
- No special assembly tools required
Applications
Industrial
Technical Specifications
Product Range
DTZK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047