Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoFX-301P
Order Code2776701
Product RangeFX-300 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoFX-301P
Order Code2776701
Product RangeFX-300 Series
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeThrubeam
Product RangeFX-300 Series
SVHCTo Be Advised
Product Overview
The FX-301P is a Digital Fiber-optic Sensor with heat-resistant ABS enclosure, polycarbonate case cover and acrylic switch. Individual teaching/collective teaching sensitivity setting. The digital fiber sensor is suitable for leak detection/liquid detection.
- 4 Digit red LED display
- 0 to 50°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
-
Product Range
FX-300 Series
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025